Recently searched

    TE Connectivity, LEAVYSEAL Automotive Connector Plug 21 Way 4-2112162-1

    Bulk discount available

    Subtotal (1 box of 96 units)**

    $3,145.15

    (exc. GST)

    $3,459.65

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 23/05/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    96 - 384$32.762$3,145.152
    480 +$29.486$2,830.656

    **price indicative

    RS Stock No.:
    206-4994
    Mfr. Part No.:
    4-2112162-1
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Contacts

    21

    Type

    Housing for Male Terminals

    Gender

    Male

    Number of Rows

    2

    Current Rating

    40A

    Series

    LEAVYSEAL

    IP Rating

    IP67

    Related links