- RS Stock No.:
- 196-1548
- Mfr. Part No.:
- DT04-3P-TE82 / 2-2303813-4
- Brand:
- Deutsch
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.114
(exc. GST)
$2.325
(inc. GST)
Units | Per unit | Per Pack* |
5 - 35 | $2.114 | $10.57 |
40 - 70 | $2.076 | $10.38 |
75 + | $2.036 | $10.18 |
*price indicative |
- RS Stock No.:
- 196-1548
- Mfr. Part No.:
- DT04-3P-TE82 / 2-2303813-4
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | DEUTSCH DT |
Colour | Black |
Termination Method | Screw |
IP Rating | IP68 |
Height | 24.71mm |
Width | 56.67mm |
Housing Material | PA GF |
Depth | 21.13mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | 22303813 |
Related links
- Deutsch Crimp Termination
- Deutsch, DT Automotive Connector Socket 8 Way
- Deutsch, DT Automotive Connector Socket 6 Way
- Deutsch, DT 6 Way Wedgelock for use with Automotive Connectors
- Deutsch DT 8-way Automotive Connector Backshell Backshell, 1011-244-0805
- Deutsch, DT Automotive Connector Plug 12 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Socket 3 Way