Amphenol Industrial, AT Automotive Connector Plug 1 Way
- RS Stock No.:
- 195-5937
- Mfr. Part No.:
- ATHD04-1-4P-L009
- Brand:
- Amphenol Industrial
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.30
(exc. GST)
$14.63
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $13.30 |
7 - 12 | $13.08 |
13 + | $12.83 |
- RS Stock No.:
- 195-5937
- Mfr. Part No.:
- ATHD04-1-4P-L009
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 1 Way
- Amphenol Industrial, AT 13 1 Way Male Seal Plug
- Amphenol Industrial, AT Cable connector Plug 4 Way, Crimp Termination
- Pro Car Automotive Connector Plug 1 Way
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 1 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 4 Way
- Delphi, Weather-Pack Automotive Connector Plug 1 Way, Crimp Termination
- Molex Automotive Connector Plug 1 Way, Plug In Termination