- RS Stock No.:
- 195-5823
- Mfr. Part No.:
- AT15-08PA-BM03
- Brand:
- Amphenol Industrial
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.19
(exc. GST)
$11.21
(inc. GST)
Units | Per unit |
1 - 7 | $10.19 |
8 - 14 | $9.93 |
15 + | $9.77 |
- RS Stock No.:
- 195-5823
- Mfr. Part No.:
- AT15-08PA-BM03
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
8 Position Straight Flange Mount PCB Receptacle, Gray, Tin Plated Contacts Included. Keyed A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Flange Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 35.3mm |
Width | 55.1mm |
Depth | 30mm |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Series Number | AT15 |
Related links
- Deutsch, DT Automotive Connector Socket 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 4 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 2 Way
- Deutsch, DTM Automotive Connector Socket 8 Way