- RS Stock No.:
- 194-9895
- Mfr. Part No.:
- ATM13-12PD-R008
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 194-9895
- Mfr. Part No.:
- ATM13-12PD-R008
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.
Specifications
Attribute | Value |
---|---|
Type | Header |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | PCB |
Series | AIPX |
Colour | Black |
IP Rating | IP69K |
Height | 35mm |
Width | 101mm |
Housing Material | Thermoplastic |
Depth | 36.9mm |
Minimum Operating Temperature | -55°C |
Series Number | ATM13 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |