- RS Stock No.:
- 183-9105
- Mfr. Part No.:
- 1-1563878-1
- Brand:
- TE Connectivity
On back order for despatch 31/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 230)
$5.277
(exc. GST)
$5.805
(inc. GST)
Units | Per unit | Per Box* |
230 - 230 | $5.277 | $1,213.71 |
460 - 690 | $5.145 | $1,183.35 |
920 + | $5.066 | $1,165.18 |
*price indicative |
- RS Stock No.:
- 183-9105
- Mfr. Part No.:
- 1-1563878-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Type | Receptacle Housing |
Gender | Female |
Number of Rows | 2 |
Current Rating | 20 A, 40 A |
Series | HDSCS |
Colour | Black |
IP Rating | IP67, IP6K9K |
Height | 25.7mm |
Width | 51.2mm |
Depth | 31.3mm |
Housing Material | Glass Filled PBT |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +140°C |
Related links
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 15 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 15 Way
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- TE Connectivity Automotive Connector Socket 15 Way
- Molex Automotive Connectors
- JST Automotive Connectors