Deutsch, HDP Automotive Connector Male Blue PCB 23 Way Crimp Termination HDP26-24-23SE-L017
- RS Stock No.:
- 183-9099
- Mfr. Part No.:
- HDP26-24-23SE-L017
- Brand:
- Deutsch
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$4,780.00
(exc. GST)
$5,258.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $23.90 | $4,780.00 |
| 1000 + | $23.111 | $4,622.20 |
*price indicative
- RS Stock No.:
- 183-9099
- Mfr. Part No.:
- HDP26-24-23SE-L017
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Sub Type | Plug Housing | |
| Number of Contacts | 23 | |
| Termination Type | Crimp | |
| Gender | Male | |
| Mount Type | PCB | |
| Series | HDP | |
| Colour | Blue | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 49.53mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 42.55mm | |
| Height | 49.53mm | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic, Aluminium | |
| Contact Plating | Tin, Silver, Nickel, Gold | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Sub Type Plug Housing | ||
Number of Contacts 23 | ||
Termination Type Crimp | ||
Gender Male | ||
Mount Type PCB | ||
Series HDP | ||
Colour Blue | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Diameter 49.53mm | ||
Maximum Operating Temperature 125°C | ||
Width 42.55mm | ||
Height 49.53mm | ||
Standards/Approvals No | ||
Housing Material Thermoplastic, Aluminium | ||
Contact Plating Tin, Silver, Nickel, Gold | ||
RoHS Status: Exempt
DEUTSCH HDP20 housings are circular shaped, thermoplastic connectors that are offered in multiple pin configurations from 2 to 47 cavities. HDP20 housings feature a coupling ring for mating and accept DEUTSCH contact sizes 4 through 20 (100-7.5 amps).
Related links
- Deutsch, HDP Automotive Connector Male Blue PCB 23 Way Crimp Termination
- Deutsch, HDP Automotive Connector Male Blue 14 Way Crimp Termination
- TE Connectivity Circular Connector Cable Socket IP67, DEUTSCH HDP Series
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 35 Way Crimp Termination HDP26-24-35PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 35 Way Crimp Termination HDP26-24-35SN-L015
- Deutsch, HDP Automotive Connector Accessory Female Grey Cable 31 Way Crimp Termination
- TE Connectivity, HD30 Connector Assembly Female Silver Panel Mount 23 Way Crimp Termination HD36-24-23SE-L006
