Deutsch, DT Automotive Connector Socket 3 Way
- RS Stock No.:
- 183-9059
- Mfr. Part No.:
- DT04-3P-P006
- Brand:
- Deutsch
1708 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 750)
$9.002
(exc. GST)
$9.902
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
750 - 750 | $9.002 | $6,751.50 |
1500 - 2250 | $8.844 | $6,633.00 |
3000 + | $8.682 | $6,511.50 |
*price indicative
- RS Stock No.:
- 183-9059
- Mfr. Part No.:
- DT04-3P-P006
- Brand:
- Deutsch
Related links
- Deutsch, DT Automotive Connector Socket 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DT Automotive Connector Plug 3 Way
- Deutsch, DT Automotive Connector Socket 3 Way, Crimp Termination
- Deutsch, DT Automotive Connector Socket 2 Way
- Deutsch, DT Automotive Connector Socket 12 Way
- Deutsch, DT Automotive Connector Socket 6 Way
- Deutsch, DT Automotive Connector Socket 4 Way