- RS Stock No.:
- 179-0758
- Mfr. Part No.:
- 33481-0301
- Brand:
- Molex
175 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.958
(exc. GST)
$4.354
(inc. GST)
Units | Per unit | Per Pack* |
5 - 195 | $3.958 | $19.79 |
200 - 395 | $3.89 | $19.45 |
400 + | $3.814 | $19.07 |
*price indicative |
- RS Stock No.:
- 179-0758
- Mfr. Part No.:
- 33481-0301
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Automotive Connector, Modified Polystyrene Alloy Housing, Single Row Construction - 33481 Series - 33481-0301
Need to ensure reliable signal transmission from automotive components to a control system? Plug in this connector from Molex. Its three-contact design gives you multi-circuit command and reduces the wiring needs of your setup. The modified polystyrene alloy housing gives you a two-for-one advantage, offering impact protection in harsh settings and insulation to keep electrical hazards at bay. The unit's halogen-free, making it an environmentally-friendly option that won't emit toxic fumes in the event of a fire.
Features & Benefits
Works reliably at temperatures between -40°C and +125°C, making it fit to take on challenging settings
Locks to the mating part to ensure a secure link that stands up to vibration
Locks to the mating part to ensure a secure link that stands up to vibration
Applications
Agricultural equipment
Transportation industry
Military technology
Transportation industry
Military technology
Why is this connector polarised to its mating part?
Polarisation supports electrical safety by ensuring connectors are properly orientated. It prevents backwards connections that could cause damage to your gear.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Crimp Housing |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | MX 150 |
Colour | Black, Natural |
Termination Method | Crimp |
Height | 17.13mm |
Width | 18.94mm |
Depth | 53.85mm |
Housing Material | Modified Polystyrene Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series Number | 33481 |
Related links
- Deutsch Crimp Termination
- TE Connectivity Crimp Termination
- Delphi Crimp Termination
- Molex Automotive Connector Socket 2 Way, Crimp Termination
- Bulgin Crimp Termination
- Molex Automotive Connector Socket 32 Way, Crimp Termination
- Amphenol Industrial Crimp Termination
- Molex Automotive Connector Socket 48 Way, Crimp Termination