Molex, Mini50 Automotive Connector Plug 8 Way, Solder Termination
- RS Stock No.:
- 178-9437
- Mfr. Part No.:
- 34792-0080
- Brand:
- Molex
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.036
(exc. GST)
$3.34
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 355 | $3.036 | $15.18 |
360 - 715 | $2.982 | $14.91 |
720 + | $2.916 | $14.58 |
*price indicative
- RS Stock No.:
- 178-9437
- Mfr. Part No.:
- 34792-0080
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option A, Black, Tray
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Unsealed Vertical Header |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 4A |
Mounting Type | Through Hole |
Series | Mini50 |
Colour | Black |
Termination Method | Solder |
Height | 10.44mm |
Width | 22.62mm |
Depth | 14.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Tin over Nickel |
Contact Material | Brass |
Series Number | 34792 |
Related links
- Molex, Mini50 Automotive Connector Plug 8 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 4 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 20 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 16 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 12 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 24 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 34 Way, Solder Termination
- Molex, Mini50 Automotive Connector Socket 8 Way, Crimp Termination