Molex, MX123 Automotive Connector Socket 66 Way, Crimp Termination
- RS Stock No.:
- 178-8761
- Mfr. Part No.:
- 34822-0013
- Brand:
- Molex
309 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 144)
$16.965
(exc. GST)
$18.661
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
144 - 576 | $16.965 | $2,442.96 |
720 + | $15.269 | $2,198.736 |
*price indicative
Related links
- Molex, MX123 Automotive Connector Socket 66 Way, Crimp Termination
- Molex, MX123 Automotive Connector Socket 80 Way, Crimp Termination
- Molex, MX123 Automotive Connector Plug 73 Way, Solder Termination
- Molex, MX123 Automotive Connector Socket 73 Way
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34565-0003
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34575-0003
- Molex, MX123 34586 Voiding Key
- Molex Automotive Connector Plug 1 Way, Plug In Termination