TE Connectivity, MQS Automotive Connector Socket 4 Way
- RS Stock No.:
- 164-8326
- Mfr. Part No.:
- 1379029-1
- Brand:
- TE Connectivity
155 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 3000)
$0.527
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
3000 - 3000 | $0.527 | $1,581.00 |
6000 - 9000 | $0.514 | $1,542.00 |
12000 + | $0.506 | $1,518.00 |
*price indicative
- RS Stock No.:
- 164-8326
- Mfr. Part No.:
- 1379029-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TE Connectivity Micro Quadlok System (MQS) series Connector Housings
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Tyco Micro Quadlok (MQS) System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Plug-In |
Series | MQS |
Colour | Black |
Height | 10.7mm |
Width | 16.5mm |
Housing Material | PBT |
Depth | 17.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- TE Connectivity, MQS Automotive Connector Socket 4 Way
- TE Connectivity, MQS Automotive Connector Socket 12 Way
- TE Connectivity, MQS Automotive Connector Plug 32 Way, Solder Termination
- TE Connectivity MQS Automotive Connector Backshell Assembly Cover, 929650-2
- TE Connectivity, MQS Wire Seal
- TE Connectivity, Nano MQS Female 2 Way Housing for Female...
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 4 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way