TE Connectivity, Positive Lock 187 Mk II Female Connector Housing for use with Automotive Connectors
- RS Stock No.:
- 164-2865
- Mfr. Part No.:
- 176448-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Bag of 1000)
$0.195
(exc. GST)
$0.215
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.195 | $195.00 |
2000 - 3000 | $0.19 | $190.00 |
4000 + | $0.187 | $187.00 |
*price indicative
- RS Stock No.:
- 164-2865
- Mfr. Part No.:
- 176448-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Positive Lock Connector Housings - MK II 187 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | Connector Housing |
Series | Positive Lock 187 Mk II |
Gender | Female |
Number of Contacts | 1 |
Related links
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity, Positive Lock .187 Mk II 3 Way Nylon Crimp...
- TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon Crimp...
- TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon 66 Crimp...
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade...