- RS Stock No.:
- 164-0747
- Mfr. Part No.:
- 1-968408-2
- Brand:
- TE Connectivity
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 600)
$8.786
(exc. GST)
$9.665
(inc. GST)
Units | Per unit | Per Box* |
600 - 2400 | $8.786 | $5,271.60 |
3000 + | $7.907 | $4,744.20 |
*price indicative |
- RS Stock No.:
- 164-0747
- Mfr. Part No.:
- 1-968408-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive connector housing |
Termination Method | Solder |
Width | 24.8mm |