- RS Stock No.:
- 156-4044
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 156-4044
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double Socket Coupling Unit
A unit comprising two DIN ISO 4165 sockets, connected to a single safety universal plug with a 16A fuse, ideal for powering two separate electrical accessories from a single source. The plug fits DIN ISO 4165 sockets, the red adaptor allowing it to fit car cigar lighter sockets.
Note
Similar in concept to an automotive cigar lighter, the DIN 4165 connector is shorter and smaller than the Standard Cigarette Lighter Socket normally found in cars.
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Female |
Current Rating | 16A |