TE Connectivity, MCON Interconnection System, 1534594 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- RS Stock No.:
- 262-6056
- Mfr. Part No.:
- 1534594-3
- Brand:
- TE Connectivity
68820 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.181
(exc. GST)
$0.199
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 + | $0.181 | $1,810.00 |
*price indicative
- RS Stock No.:
- 262-6056
- Mfr. Part No.:
- 1534594-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The TE Connectivity MCON receptacle terminal is commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry.
Crimp type is F crimp
Contact fabrication is stamped and formed
Primary locking feature is clean body
Contact fabrication is stamped and formed
Primary locking feature is clean body
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector Terminal |
Series | MCON Interconnection System |
Gender | Receptacle |
Contact Plating | Silver |
Contact Material | Copper Nickel Silicon Alloy |
Depth | 16.5mm |
Colour | Silver |
Number of Contacts | 1 |
Diameter | 1.83mm |
Corded | No |
Current Rating | 17A |
Mounting Type | Wire |
Termination Method | Crimp |
Number of Rows | 1 |
Height | 16.5mm |
Series Number | 1534594 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Related links
- TE Connectivity, MCON Interconnection System, 1534594 1 Row 1 Way...
- TE Connectivity, MCON Interconnection System, 1718350 1 Row 1 Way...
- TE Connectivity, MCON Interconnection System, 1670 1 Row 1 Way...
- TE Connectivity, MCON Interconnection System, 1718348 1 Row 1 Way...
- TE Connectivity, MCON Male
- TE Connectivity, MCON 1.2 Automotive Connector Socket 3 Way
- TE Connectivity, 2272168, MCON Interconnection System Plug 2 Way...
- TE Connectivity, MCON Automotive Connector Socket 5 Way