Amphenol Industrial, AT60 Male Pin Contact
- RS Stock No.:
- 224-5702
- Mfr. Part No.:
- AT60-204-08141
- Brand:
- Amphenol Industrial
1218 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$3.714
(exc. GST)
$4.085
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $3.714 | $1,857.00 |
2500 + | $3.592 | $1,796.00 |
*price indicative
- RS Stock No.:
- 224-5702
- Mfr. Part No.:
- AT60-204-08141
- Brand:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial, AT60 Male Pin Contact
- Amphenol Industrial, AT, 60 1 Way Male
- Amphenol Industrial, AT, AT60 Male
- Amphenol Industrial, AT62 Female Socket Contact
- Amphenol Industrial, AT Male
- Amphenol Industrial, ATM Male
- Amphenol Industrial, AT, 60 4 Way Male
- Amphenol Industrial, AT 13 1 Way Male Seal Plug