TE Connectivity, DEUTSCH Male Pin
- RS Stock No.:
- 217-5296
- Mfr. Part No.:
- 0460-264-16141
- Brand:
- TE Connectivity
On back order for despatch 22/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 20000)
$2.939
(exc. GST)
$3.233
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20000 - 80000 | $2.939 | $58,780.00 |
100000 + | $2.645 | $52,900.00 |
*price indicative
- RS Stock No.:
- 217-5296
- Mfr. Part No.:
- 0460-264-16141
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having Pin terminal with 1.59 mm pin diameter. DEUTSCH solid contacts terminate wire from 4 AWG to 22 AWG (25 - 0.35mm2) and are available in 5 sizes each of the pin and socket. They are av
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Pin |
Series | DEUTSCH |
Gender | Male |
Contact Plating | Nickel |