- RS Stock No.:
- 164-2423
- Mfr. Part No.:
- 1393457-4
- Brand:
- TE Connectivity
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 20000)
$0.395
(exc. GST)
$0.435
(inc. GST)
Units | Per unit | Per Box* |
20000 - 20000 | $0.395 | $7,900.00 |
40000 - 180000 | $0.385 | $7,700.00 |
200000 + | $0.346 | $6,920.00 |
*price indicative |
- RS Stock No.:
- 164-2423
- Mfr. Part No.:
- 1393457-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Miscellaneous Automotive Connectors
A range of miscellaneous automotive connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Wire Seal |
Related links
- TE Connectivity, ELO Wire Seal
- TE Connectivity Wire to Wire Connector Socket 600 V ac
- TE Connectivity Wire Stripper 6mm Max, 200 mm Overall
- TE Connectivity Wire to Wire Connector Socket 600 V ac/dc
- TE Connectivity Wire to Wire Connector Plug 600 V ac
- TE Connectivity Wire Splice Connector 22 → 12 AWG
- TE Connectivity Wire Crimper
- TE Connectivity Wire to Wire Connector Plug 9.5A, 600 V ac