Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-267-0605
- RS Stock No.:
- 724-2399
- Distrelec Article No.:
- 304-47-112
- Mfr. Part No.:
- 1011-267-0605
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
$22.65
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 710 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 October 2026
- Plus 1,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 95 | $4.53 | $22.65 |
| 100 + | $4.416 | $22.08 |
*price indicative
- RS Stock No.:
- 724-2399
- Distrelec Article No.:
- 304-47-112
- Mfr. Part No.:
- 1011-267-0605
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | DT | |
| Width | 20mm | |
| Number of Contacts | 6 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series DT | ||
Width 20mm | ||
Number of Contacts 6 | ||
For Use With Automotive Connectors | ||
Standards/Approvals No | ||
DT Series Straight Conduit Plug Connector Adaptor Backshells
Deutsch range of straight plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.
Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Related links
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-269-0605
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-239-0605
- Deutsch DT 6-way Automotive Connector Backshell Housing, DT06-6S-E008
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-265-0405
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-263-0405
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-247-1205
- Deutsch DT 2-way Automotive Connector Backshell Backshell, 1011-256-0205
