- RS Stock No.:
- 768-4371
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 768-4371
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VGA to Screw Terminal 45mm
Conec2 VGA Snap-in Module
VGA to Screw Terminal 16 position - 45mm
6-way Screw Terminals to the rear
Simply snaps into place in Conec2 45mm Faceplates and Riser Pods
VGA to Screw Terminal 16 position - 45mm
6-way Screw Terminals to the rear
Simply snaps into place in Conec2 45mm Faceplates and Riser Pods
The Conec2 CLB45-SVGA is a 45mm Snap-in Module featuring female VGA Connector on the front of the module and screw terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | VGA |
Gender | Female |
Dimensions | 35 x 22.5 x 45mm |
Height | 45mm |
Length | 35mm |
Width | 22.5mm |