- RS Stock No.:
- 800-4347
- Mfr. Part No.:
- DA101MC
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 800-4347
- Mfr. Part No.:
- DA101MC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata Digital Audio Transformers, DA100 Series
The DA100 Digital Audio Range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission.
Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings.
Capable of operating over the audio data rate frequency range, providing isolation from 50-60Hz noise
Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings.
Capable of operating over the audio data rate frequency range, providing isolation from 50-60Hz noise
Specifications
Attribute | Value |
---|---|
Dimensions | 9.52 x 9 x 6.35mm |
Mounting Type | Surface Mount |
Weight | 0.9g |
Depth | 6.35mm |
Length | 9.52mm |
Width | 9mm |
Maximum Operating Frequency | 3MHz |
Minimum Operating Frequency | 100kHz |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |