ADAU1401YSTZ Analog Devices, 6-Channel Audio Processor, 192kHz 8 Channel TDM, I2S, Left Justified, Right Justified
- RS Stock No.:
- 759-0213
- Mfr. Part No.:
- ADAU1401YSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0213
- Mfr. Part No.:
- ADAU1401YSTZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
SigmaDSP Audio Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Processor Type | Audio Processor |
Number of Channels | 6 |
Maximum Sample Rate | 192kHz |
Multiplier Size | 28 x 28 bit |
Maximum Audio Delay | 40ms |
Digital Audio Formats | 8 Channel TDM, I2S, Left Justified, Right Justified |
Internal Master Clock | 48kHz |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7.2 x 7.2 x 1.45mm |
Double Precision Mode | Yes |
Height | 1.45mm |
Length | 7.2mm |
Maximum Operating Temperature | +105 °C |
Maximum Operating Supply Voltage | 1.8 (Digital) V, 3.3 (Analogue) V |
Width | 7.2mm |
Minimum Operating Temperature | -40 °C |