- RS Stock No.:
- 491-5675
- Mfr. Part No.:
- CS8416-CSZ
- Brand:
- Cirrus Logic
Discontinued product
- RS Stock No.:
- 491-5675
- Mfr. Part No.:
- CS8416-CSZ
- Brand:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
Product Details
192 kHz Digital Audio Transmitter (CS8406) and Receiver (CS8416), Cirrus Logic
CS8406, 192 kHz Digital Audio Transmitter
CS8416, 192 kHz Digital Audio Receiver
CS8416, 192 kHz Digital Audio Receiver
Audio, Cirrus Logic
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Processor Type | Audio Processor |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Dimensions | 17.9 x 7.5 x 2.3mm |
Height | 2.3mm |
Length | 17.9mm |
Maximum Operating Supply Voltage | 5.25 V |
Width | 7.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3.13 V |
Minimum Operating Temperature | -10 °C |