- RS Stock No.:
- 185-0977
- Mfr. Part No.:
- BD34704KS2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0977
- Mfr. Part No.:
- BD34704KS2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BD34704KS2 is an 8ch independent volume system realized high-quality sound by improved specification of op-amp and optimized layout of the element.The system is designed to allow 7.1ch surround system application. Micro-step volume can reduce the switching pop noise during volume attenuation, so a high quality audio system could be achieved. This IC is available 12ch single-end input selectors to maximum 3 zones. And also available 2 system multi input selector. It is the masterpiece of ROHM audio IC which pursues both the numerical values and sound quality performance required in an audio device to the utmost limits and created through the ardency of ROHM engineeers. That is ROHM Musical Device "MUS-IC".
12ch input selectors (It is extendable to up to 18 in case of no use other functions such as Multi input, REC output and SUB output)
Micro-step volume can reduce the switching pop noise during volume attenuation
Zone 3 is supported
2ch sub-volume for zone output that is available for independent control with a micro step function
2-wire serial bus control, corresponding to 3.3/5V
Micro-step volume can reduce the switching pop noise during volume attenuation
Zone 3 is supported
2ch sub-volume for zone output that is available for independent control with a micro step function
2-wire serial bus control, corresponding to 3.3/5V
Specifications
Attribute | Value |
---|---|
Number of Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SQFP |
Pin Count | 80 |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Length | 14mm |
Minimum Operating Supply Voltage | 6.5 V |
Maximum Operating Supply Voltage | 7.5 V |
Width | 14mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |