- RS Stock No.:
- 775-5022
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 775-5022
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Star Quad Microphone Cable
2 core, 25 AWG star quad microphone cable
Available in blue or black
100 metre length
Available in blue or black
100 metre length
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 6.2mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Sheath Colour | Black |
American Wire Gauge | 25 AWG |
Conductor Resistance | 92 Ω/km |
Number of Strands | 40 |
Screen Type | Braid |
Cable Shape | Multicore |
Capacitance Core To Core | 59pF/m |
Size of Strands | 0.08 mm |
Voltage Rating | 600 V |
Conductor Material | Bare Copper |
Core Strands | 40/0.08 mm |
Conductor Strand Type | Solid |
Sheath Material | Polyvinyl Chloride PVC |