- RS Stock No.:
- 749-2563
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 749-2563
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Twin Medium Lapped Screen Braid PVC Cable
From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.This cable is ideal for audio, microphone, and instrumentation applications.
Features and Benefits
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: blue and red
Capacitance: core to screen 90 pF/m, core to core 140 pF/m
Twin type does not have twisted cores
Diameters: round 3.7mm
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.This cable is ideal for audio, microphone, and instrumentation applications.
Features and Benefits
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: blue and red
Capacitance: core to screen 90 pF/m, core to core 140 pF/m
Twin type does not have twisted cores
Diameters: round 3.7mm
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Microphone Cable |
Number of Cores | 2 |
Cross Sectional Area | 0.14 mm² |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 3.7mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Sheath Colour | Grey |
American Wire Gauge | 26 AWG |
Capacitance Core To Core | 140pF/m |
Size of Strands | 0.1 mm |
Voltage Rating | 30 V |
Screen Type | Twin Lapped Screen |
Conductor Resistance | 132 Ω/km |
Sheath Material | PVC |
Number of Strands | 18 |
Cable Shape | Multicore |
Filler Material | Cotton |
Conductor Material | Copper |
Core Strands | 18/0.1 mm |
Bedding Material | Mylar |
Capacitance Core To Screen | 90pF/m |
Conductor Strand Type | Stranded |