- RS Stock No.:
- 260-6335
- Mfr. Part No.:
- PKFE0022000188
- Brand:
- Quadrant Connectors
Discontinued product
- RS Stock No.:
- 260-6335
- Mfr. Part No.:
- PKFE0022000188
- Brand:
- Quadrant Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Speaker Cable, 2-wire, 0.25 → 0.75 mm² (14 and 28 x 0.15 mm / 24 x 0.2 mm)
Copper strands
PVC insulation
Operating temperature: -5 °C → +70 °C
Black wire with red stripe on the side
PVC insulation
Operating temperature: -5 °C → +70 °C
Black wire with red stripe on the side
Wires specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. Polarity detection at the PVC insulation, one core grooved and one core smooth.
Speaker Cable, 2-wire, 0.25 → 0.75 mm² (14 and 28 x 0.15 mm / 24 x 0.2 mm)
This German black wire with red stripe on the side has been specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. Polarity detection at the PVC insulation, one core grooved and one core smooth.
The insulation material for this multicore speaker cable is PVC (Poly Vinyl Chloride), which makes it more affordable as this is cheap to produce and, as such, is the most commonly used insulation in AV cables.
This multicore speaker cable is supplied on a reel of 100 meters and has been designed to cope on low temperatures.
This German black wire with red stripe on the side has been specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. Polarity detection at the PVC insulation, one core grooved and one core smooth.
The insulation material for this multicore speaker cable is PVC (Poly Vinyl Chloride), which makes it more affordable as this is cheap to produce and, as such, is the most commonly used insulation in AV cables.
This multicore speaker cable is supplied on a reel of 100 meters and has been designed to cope on low temperatures.
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 0.25 mm² |
Insulation Material | PVC |
Length | 100m |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Sheath Colour | Black |
Core Strands | 11/0.15 mm |
Voltage Rating | 300 V |
Number of Strands | 14 |
Sheath Material | Polyvinyl Chloride PVC |
Cable Shape | Multicore |
Conductor Material | Copper |
Size of Strands | 0.15 mm |