- RS Stock No.:
- 111-5360
- Mfr. Part No.:
- FMA9031.0022N
- Brand:
- CAE Groupe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-5360
- Mfr. Part No.:
- FMA9031.0022N
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
CAE Multiconductor Cable for Microphone Links
These cables are used to transmit low frequency signals. They are ideal for use as microphones links. Their shielding braid enables them to be installed in very disturbed areas.
CAE Multiconductor Cable for Microphone Links
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Microphone Cable |
Number of Cores | 3 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Insulation Material | PVC |
Outer Diameter | 3.7 → 4.1mm |
Length | 100m |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Sheath Colour | Black |
American Wire Gauge | 24 AWG |
Shielded/Unshielded | Shielded |
Number of Strands | 7 |
Screen Type | Tinned Copper Braid |
Sheath Material | PVC |
Capacitance Core To Screen | 160nF/km |
Cable Shape | Multicore |
Standards Met | EuroClasse Eca, IEC 60332-1, NF C 32-070/C2 |
Core Strands | 7/0.2 mm |
Series | FMA |
Conductor Strand Type | Stranded |
Drain Wire | No |
Capacitance Core To Core | 120nF/km |
Size of Strands | 0.2 mm |
Bedding Material | PVC |
Voltage Rating | 250 V |
Conductor Material | Copper |