- RS Stock No.:
- 713-9896
- Mfr. Part No.:
- NJM386BM
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 713-9896
- Mfr. Part No.:
- NJM386BM
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono |
Maximum Power | 0.85 W, 1W |
Application | Speaker |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 5 V, 9 V, 12 V, 15 V |
Power Supply Type | Single |
Package Type | DMP |
Pin Count | 8 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 5 x 1.6mm |