- RS Stock No.:
- 660-6190
- Mfr. Part No.:
- TAS5261DKD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-6190
- Mfr. Part No.:
- TAS5261DKD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 165 W, 315W |
Mounting Type | Surface Mount |
Amplifier Class | Class D |
Typical Single Supply Voltage | 12 V |
Power Supply Type | Single |
Package Type | HSSOP |
Pin Count | 36 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Maximum Operating Temperature | +70 °C |
Dimensions | 15.9 x 11 x 3.15mm |
Minimum Operating Temperature | 0 °C |