- RS Stock No.:
- 169-0514
- Mfr. Part No.:
- BH3544F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0514
- Mfr. Part No.:
- BH3544F-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Headphone Amplifiers, ROHM Semiconductor
Audio Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Maximum Power | 0.6W |
Application | Headphone |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | SOP |
Pin Count | 8 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +75 °C |
Dimensions | 5 x 4.4 x 1.5mm |