- RS Stock No.:
- 168-7169
- Mfr. Part No.:
- TDA7491P13TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7169
- Mfr. Part No.:
- TDA7491P13TR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Class-D Power Amplifiers, STMicroelectronics
Analogue switch-mode class-D power amplifiers enable a higher efficiency, thus reducing the power dissipation and the need for larger heatsinks.
Filtered and filterless operation
Externally synchronizable
Externally synchronizable
Audio Amplifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Maximum Power | 20W |
Mounting Type | Surface Mount |
Amplifier Class | Class D |
Typical Single Supply Voltage | 5 → 18 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | PowerSSO |
Pin Count | 36 |
Input Signal Type | Single |
Dimensions | 10.5 x 7.6 x 2.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |