- RS Stock No.:
- 162-8348
- Mfr. Part No.:
- TAS5710PHP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8348
- Mfr. Part No.:
- TAS5710PHP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power Amplifier |
Output Type | 2 Channel Stereo |
Maximum Power | 20 W @ 8 Ω |
Application | Speaker |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 0.3 → 30 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | HTQFP |
Pin Count | 48 |
Input Signal Type | Single |
Output Signal Type | Differential |
Maximum Operating Temperature | +85 °C |
Dimensions | 7.2 x 7.2 x 1.05mm |
Minimum Operating Temperature | 0 °C |