- RS Stock No.:
- 309-543
- Mfr. Part No.:
- TDA2004R
- Brand:
- Magnatec
Discontinued product
- RS Stock No.:
- 309-543
- Mfr. Part No.:
- TDA2004R
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Magnatec
Audio Amplifiers, Magnatec
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-B |
Output Type | 2 Channel Stereo |
Application | Car Audio |
Maximum Power | 6.5 W @ 4 Ω |
Mounting Type | Through Hole |
Typical Single Supply Voltage | 8 → 18 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | MULTIWATT V |
Pin Count | 11 |
Input Signal Type | Differential |
Output Signal Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.6 x 5 x 17.75mm |
Maximum Operating Temperature | +150 °C |