- RS Stock No.:
- 784-2744
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 784-2744
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS BSB Mounts
RS BSB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BSB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Can be applied in mobile rotating machines where the control of movements, vibrations and noise are required such as: industrial vehicles, compressors, ventilators, pumps and marine-land auxiliary units.
Can be applied in mobile rotating machines where the control of movements, vibrations and noise are required such as: industrial vehicles, compressors, ventilators, pumps and marine-land auxiliary units.
Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHs Compliant
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHs Compliant
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Diameter | 180mm |
Foot Height | 4mm |
Overall Height | 67mm |
Static Load Capacity | 2100kg |
Material | Rubber |
Foot Shape | Square |