- RS Stock No.:
- 367-8684
- Mfr. Part No.:
- 533714
- Brand:
- Paulstra
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 367-8684
- Mfr. Part No.:
- 533714
- Brand:
- Paulstra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstradyn Mount
Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Diameter | 118mm |
Overall Height | 40mm |
Static Load Capacity | 400daN |
Foot Shape | Cylindrical |
Compression Deflection | 12mm |
Series | PAULSTRADYN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |