- RS Stock No.:
- 295-1562
- Mfr. Part No.:
- 511635
- Brand:
- Paulstra Hutchinson
1 In AU stock for next working day delivery
4 In Global stock for delivery within 10 working day(s)
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $32.18
You pay
$27.35
(exc. GST)
$30.09
(inc. GST)
Units | Per unit |
1 - 49 | $27.35 |
50 - 199 | $26.90 |
200 + | $26.47 |
- RS Stock No.:
- 295-1562
- Mfr. Part No.:
- 511635
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cylindrical Stops
Natural rubber (50Sh) bonded to metal
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 60mm |
Overall Height | 36mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 300daN |
Maximum Operating Temperature | +70°C |
Compression Deflection | 9mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...