- RS Stock No.:
- 295-1534
- Mfr. Part No.:
- 511452
- Brand:
- Paulstra Hutchinson
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.83
(exc. GST)
$17.41
(inc. GST)
Units | Per unit |
1 - 9 | $15.83 |
10 - 24 | $15.41 |
25 + | $14.93 |
- RS Stock No.:
- 295-1534
- Mfr. Part No.:
- 511452
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® single-thread shank mounts
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 35mm |
Material | Natural Rubber |
Compression Load | 120daN |
Metalwork | Steel |
Maximum Operating Temperature | +70°C |
Compression Deflection | 8mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...