- RS Stock No.:
- 202-4123
- Mfr. Part No.:
- 10-00121
- Brand:
- Trelleborg
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$167.95
(exc. GST)
$184.75
(inc. GST)
Units | Per unit |
1 - 4 | $167.95 |
5 - 9 | $163.26 |
10 + | $156.55 |
- RS Stock No.:
- 202-4123
- Mfr. Part No.:
- 10-00121
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Trelleborg Novibra RAEM 800 is a universal mounting for applications demanding maximum vibration isolation. It is a further development of the RA mount, where EM stands for 'extra soft' and is suitable for both light and heavy machines.
RAEM offers nominally 70% extra deflection over standard RA mounts
It can accommodate occasional vertical shock loads up to 5G and shock loads up to 2G in other directions
It can accommodate occasional vertical shock loads up to 5G and shock loads up to 2G in other directions
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 155mm |
Trade Name | Novibra |
Foot Height | 54mm |
Overall Height | 54mm |
Material | Natural Rubber |
Foot Shape | Round |
Compression Load | 800kg |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -55°C |
Related links
- Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine...
- HellermannTyton Lighting Cover for use with Reel insulations with...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO Cylindrical M16 Anti Vibration Mount with 800kg Compression Load
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...