- RS Stock No.:
- 202-4100
- Mfr. Part No.:
- 10-00029
- Brand:
- Trelleborg
Discontinued product
- RS Stock No.:
- 202-4100
- Mfr. Part No.:
- 10-00029
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Trelleborg Metalastik 60° IRHD UD bush consists of two concentric sleeves with rubber securely bonded between them. It is designed to accommodate torsional movements, axial and radial loads. The rubber is pre-stressed to give maximum dynamic strength and durability.
Excellent sound and vibration isolation characteristics
Reduces shock loads and noise transmission in structures.
Reduces shock loads and noise transmission in structures.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Bush |
Thread Size | M10 |
Diameter | 60mm |
Trade Name | Metalastik |
Foot Height | 45mm |
Overall Height | 45mm |
Material | Natural Rubber |
Foot Shape | Circular |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -55°C |