- RS Stock No.:
- 201-2345
- Mfr. Part No.:
- CFBMS22010524M
- Brand:
- FIBET
Discontinued product
- RS Stock No.:
- 201-2345
- Mfr. Part No.:
- CFBMS22010524M
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FIBET 60 IRHD CFBMS type bell mount offers a high level of insulation. It provides high isolation at lower frequencies. It has an operating frequency of around 25 Hz (1,500 RPM). It is designed with extra large deflection capabilities to offer excelle
Axial stresses perfectly absorbed
Fail-safe function making
Good stability
Fail-safe function making
Good stability
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M24 |
Diameter | 220 |
Foot Height | 105mm |
Overall Height | 105mm |
Material | Natural Rubber |
Compression Load | 3400daN |
Foot Shape | Tapered Square |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |