Recently searched

    RS PRO M12X40 Anti Vibration Mount, Male to Male Bobbin with 324.8kg Compression Load

    Subtotal (1 unit)**

    $51.31

    (exc. GST)

    $56.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    18 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$51.31

    **price indicative

    RS Stock No.:
    196-1337
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Anti Vibration Mount Type

    Male to Male Bobbin

    Thread Size

    M12X40

    Diameter

    75mm

    Overall Height

    40mm

    Material

    Rubber

    Compression Load

    324.8kg

    Metalwork

    Zinc Plated Steel

    Shore Hardness

    60 Shore A

    Shearing Load

    80kg

    Related links