- RS Stock No.:
- 185-4494
- Brand:
- RS PRO
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.53
(exc. GST)
$48.98
(inc. GST)
Units | Per unit |
1 - 4 | $44.53 |
5 + | $36.65 |
- RS Stock No.:
- 185-4494
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Bobbin Mount
The RS PRO male/male cylindrical bobbin mount has a thread size of M10 and dimensions of 50mm x 50mm x 30mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
Simple and cost-effective vibration isolators
Compression load: 116.8kg
Maximum shear load: 46.16kg
Compression load: 116.8kg
Maximum shear load: 46.16kg
Applications
Static generator engines
Compressors
Motors
Compressors
Motors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 110mm |
Material | Stainless Steel |
Metalwork | Stainless Steel |
Shore Hardness | 55 Shore A |
Compression Load | 116.8kg |
Foot Shape | Cylindrical |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...