RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 48.1kg Compression Load
- RS Stock No.:
- 171-2639
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 4 units)**
$38.49
(exc. GST)
$42.34
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | $38.49 | $9.622 |
5 - 24 | $37.12 | $9.28 |
25 + | $30.56 | $7.64 |
**price indicative
- RS Stock No.:
- 171-2639
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Anti Vibration Mount Type | Male Buffer Foot | |
Thread Size | M8 | |
Diameter | 40mm | |
Overall Height | 30mm | |
Material | Natural Rubber | |
Shore Hardness | 45 Shore A | |
Compression Load | 48.1kg | |
Metalwork | Stainless Steel | |
Series | AV Type D | |
Compression Deflection | 3mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Shearing Load | 0 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M8 | ||
Diameter 40mm | ||
Overall Height 30mm | ||
Material Natural Rubber | ||
Shore Hardness 45 Shore A | ||
Compression Load 48.1kg | ||
Metalwork Stainless Steel | ||
Series AV Type D | ||
Compression Deflection 3mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Shearing Load 0 | ||
Related links
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 48.1kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 48.1kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 49.6kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 50.8kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 72kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 67kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 59kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 52.6kg Compression Load