RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 18kg Compression Load
- RS Stock No.:
- 171-2627
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 4 units)**
$51.17
(exc. GST)
$56.29
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
3 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | $51.17 | $12.792 |
5 - 24 | $49.37 | $12.342 |
25 + | $40.62 | $10.155 |
**price indicative
- RS Stock No.:
- 171-2627
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Anti Vibration Mount Type | Female Buffer Foot | |
Thread Size | M8 | |
Diameter | 30mm | |
Overall Height | 50mm | |
Material | Natural Rubber | |
Compression Load | 18kg | |
Shore Hardness | 55 Shore A | |
Metalwork | Zinc Plated Steel | |
Shearing Load | 3.6kg | |
Compression Deflection | 5mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Series | AV Type C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Female Buffer Foot | ||
Thread Size M8 | ||
Diameter 30mm | ||
Overall Height 50mm | ||
Material Natural Rubber | ||
Compression Load 18kg | ||
Shore Hardness 55 Shore A | ||
Metalwork Zinc Plated Steel | ||
Shearing Load 3.6kg | ||
Compression Deflection 5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Series AV Type C | ||
Related links
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 18kg Compression Load
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 67.86kg Compression Load
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 27.3kg Compression Load
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 115.2kg Compression Load
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 57.04kg Compression Load
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 37.72kg Compression Load
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 39.34kg Compression Load
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 40.94kg Compression Load