RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Male Buffer Foot with 534.6 kg Compression75 mm OD30 mm H

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.44

(exc. GST)

$30.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 328 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.44
5 - 24$26.49
25 +$21.78

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
126-5938
Distrelec Article No.:
304-14-006
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M12

Trade Name

RS PRO

Overall Height

30mm

Outside Diameter

75mm

Minimum Operating Temperature

-25°C

Material

Natural Rubber

Mount Type

Male

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Foot Shape

Cylindrical

Compression Load

534.6kg

Shore Hardness

60 Shore A

Series

AV Type D

Compression Deflection

3mm

COO (Country of Origin):
IN

RS PRO M12 Zinc-Plated Steel Anti-Vibration Mount 534.6 Compression Load 75 mm Dia. Natural Rubber


Looking for robust support to keep your equipment safe from vibrations? Turn to this RS PRO anti-vibration mount. Its simple design makes it easy to attach your equipment to the mount. Just screw the male end into a thread on your unit, and the foot end will support your device.

The mount's compact dimensions make it useful for confined spaces, such as engine bays. It's made of durable and corrosion-resistant rubber and zinc-plated stainless steel, so it's a good choice for use in demanding applications. It's also highly versatile as you can use the mount either as a bump stop to absorb shock and minimise vibration or as a foot to stabilise a unit.

You'll find this type of mount used for automotive and industrial applications. Use it as an engine mount or as a support for compressors, control panels or motors.

Features and Benefits


  • Male buffer foot anti-vibration mounting type

  • Compression deflection of 3 mm

  • Compression load of 534.6 kg

  • Diameter of 75 mm

  • Overall height of 30 mm

  • Natural rubber material

  • Maximum operating temperature of +70°C

  • Minimum operating temperature of -25°C

  • Zinc-plated steel metalwork

  • Natural rubber material

  • Shore hardness of 60 Shore A

  • M12 thread size

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy