RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 136.2kg Compression Load
- RS Stock No.:
- 126-5934
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 4 units)*
$79.87
(exc. GST)
$87.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 124 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $79.87 | $19.968 |
| 5 - 24 | $77.92 | $19.48 |
| 25 + | $64.15 | $16.038 |
*price indicative
- RS Stock No.:
- 126-5934
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M8 | |
| Diameter | 50mm | |
| Overall Height | 50mm | |
| Material | Natural Rubber | |
| Shore Hardness | 60 Shore A | |
| Metalwork | Zinc Plated Steel | |
| Compression Load | 136.2kg | |
| Shearing Load | 0 | |
| Compression Deflection | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Series | AV Type D | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M8 | ||
Diameter 50mm | ||
Overall Height 50mm | ||
Material Natural Rubber | ||
Shore Hardness 60 Shore A | ||
Metalwork Zinc Plated Steel | ||
Compression Load 136.2kg | ||
Shearing Load 0 | ||
Compression Deflection 5mm | ||
Minimum Operating Temperature -25°C | ||
Series AV Type D | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- IN
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.
Why Would You Choose These Anti-Vibration Mounts?
With their reliable construction and effective vibration-damping properties, RS PRO cylindrical anti-vibration mounts provide a cost-effective and durable solution for protecting equipment and enhancing performance.
Features and Benefits
- Anti-vibration buffer foot
- Male
- EPDM rubber
- Zinc-plated steel or Stainless-Steel thread options
Applications
- Large static generator engines
- Compressors
- Motor
- Electronic control panels
- Engine Mounts
RS Pro Anti-Vibration Mounts
Related links
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 49.6kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 72kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 50.8kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 67kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 48.1kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 59kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 52.6kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 73.6kg Compression Load
