Recently searched

    RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 48.1kg Compression Load

    Bulk discount available

    Subtotal (1 bag of 4 units)**

    $44.16

    (exc. GST)

    $48.58

    (inc. GST)

    Add to Basket
    Select or type quantity
    59 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per unit**
    1 - 4$44.16$11.04
    5 - 24$42.59$10.648
    25 +$35.04$8.76

    **price indicative

    RS Stock No.:
    126-4976
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Anti Vibration Mount Type

    Male Buffer Foot

    Thread Size

    M8

    Diameter

    40mm

    Overall Height

    30mm

    Material

    Natural Rubber

    Compression Load

    48.1kg

    Shore Hardness

    45 Shore A

    Metalwork

    Zinc Plated Steel

    Maximum Operating Temperature

    +70°C

    Shearing Load

    0

    Compression Deflection

    3mm

    Minimum Operating Temperature

    -25°C

    Series

    AV Type D

    Related links