- RS Stock No.:
- 126-4933
- Brand:
- RS PRO
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$24.73
(exc. GST)
$27.20
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $24.73 | $6.182 |
5 - 24 | $24.12 | $6.03 |
25 + | $19.84 | $4.96 |
*price indicative |
- RS Stock No.:
- 126-4933
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 12kg |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1.5mm |
Shearing Load | 0 |
Series | AV Type D |
Minimum Operating Temperature | -25°C |
Related links
- RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 12kg...
- RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
- RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO M4 Anti Vibration Mount, Female Buffer Foot with 12kg...
- RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 12kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...